SMC Pneumatic Guided Cylinder - MXJ4-5, 4mm Bore, 5mm Stroke, MXJ Series, Double Acting
- RS Stock No.:
- 370-389
- Mfr. Part No.:
- MXJ4-5
- Brand:
- SMC
Subtotal (1 unit)*
£210.18
(exc. VAT)
£252.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.18 |
*price indicative
- RS Stock No.:
- 370-389
- Mfr. Part No.:
- MXJ4-5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 5mm | |
| Bore | 4mm | |
| Manufacturer Series | MXJ | |
| Action | Double | |
| Bearing Type | Cross Roller Guide | |
| Model Number p | MXJ4-5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 5mm | ||
Bore 4mm | ||
Manufacturer Series MXJ | ||
Action Double | ||
Bearing Type Cross Roller Guide | ||
Model Number p MXJ4-5 | ||
- COO (Country of Origin):
- JP
The SMC Precision air slide table designed for applications requiring high accuracy and rigidity. It is compact and versatile, making it ideal for space-saving installations in pneumatic systems.
Axial direction piping and bilaterally symmetrical shape for flexible installation
Compatible with auto switches for added functionality
Compatible with auto switches for added functionality
Related links
- SMC Pneumatic Guided Cylinder - MXJ8-10 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore MXJ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MXJ Series, Double Acting
- Festo Pneumatic Guided Cylinder - 189479 5mm Stroke Double Acting
- SMC Pneumatic Cylinder - 4mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ1B4-5U4 5mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXPJ6-5 5mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore CQM Series, Double Acting
