SMC Pneumatic Piston Rod Cylinder - CJ1B4-5U4, 4mm Bore, 5mm Stroke, CJ1 Series, Double Acting

Subtotal (1 unit)*

£19.71

(exc. VAT)

£23.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.71

*price indicative

RS Stock No.:
369-049
Mfr. Part No.:
CJ1B4-5U4
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CJ1

Model Number p

CJ1B4-5U4

Stroke

5mm

Bore

4mm

Action

Double

COO (Country of Origin):
JP
The SMC CJ1 Series Air Cylinder is a perfect solution for applications requiring reliable performance and compact design. This double-acting cylinder is specifically engineered for precision tasks, boasting a bore size of 4 mm and a range of standard strokes. It features a sturdy brass construction with electroless nickel plating, ensuring durability and resistance to wear. Tailored for efficiency, this cylinder operates smoothly within an impressive temperature range, whilst guaranteeing maximum output at varying pressures. A non-lube design further simplifies maintenance, allowing for seamless integration into your automation processes. The CJ1B4-5U4 not only enhances operational efficiency but also brings versatility to your machinery, making it an essential component for pneumatic systems.

Compact design suitable for confined spaces
Brass construction ensures longevity and resilience
Non-lube mechanics simplify upkeep and increase reliability
Flexible stroke options provide adaptability to various tasks
Equipped with a variable piping direction feature for enhanced installation flexibility
Designed to operate effectively in temperatures ranging from –10 to 70°C, making it suitable for various environments
Lightweight construction optimises energy efficiency during operation

Related links