SMC Pneumatic Compact Cylinder - CJ1B2-10SU4, 2mm Bore, 10mm Stroke, CJ1 Series, Double Acting
- RS Stock No.:
- 389-382
- Mfr. Part No.:
- CJ1B2-10SU4
- Brand:
- SMC
Subtotal (1 unit)*
£16.86
(exc. VAT)
£20.23
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.86 |
*price indicative
- RS Stock No.:
- 389-382
- Mfr. Part No.:
- CJ1B2-10SU4
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJ1 | |
| Model Number p | CJ1B2-10SU4 | |
| Bore | 2mm | |
| Action | Double | |
| Stroke | 10mm | |
| Pneumatic Connection | 4mm Hose | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJ1 | ||
Model Number p CJ1B2-10SU4 | ||
Bore 2mm | ||
Action Double | ||
Stroke 10mm | ||
Pneumatic Connection 4mm Hose | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Series CJ1 air cylinder stands as a testament to innovative engineering in pneumatic solutions. Designed for both single acting with spring return and double acting operations, this versatile cylinder caters to a range of industrial applications. Featuring a compact body constructed from robust brass, coupled with stainless steel components, it ensures resilience even under demanding conditions. Users will appreciate its non-lube design, eliminating the need for additional maintenance, which enhances operational efficiency. The cylinder's various stroke options expand its adaptability, making it suitable for precise and reliable motion control. Whether you're engaging in a simple task or a complex automation process, this product promises to deliver consistent performance and unmatched reliability in every operation.
Built with electroless nickel-plated brass for durability
Designed for fast and effective motion with exceptional speed range
Non-lubricated operation reduces maintenance requirements
Compact structure offers space-saving integration into systems
Temperature resilient, operable within a wide ambient range
Variable piping direction enhances installation flexibility
Safety instructions included to safeguard operational integrity
Designed for fast and effective motion with exceptional speed range
Non-lubricated operation reduces maintenance requirements
Compact structure offers space-saving integration into systems
Temperature resilient, operable within a wide ambient range
Variable piping direction enhances installation flexibility
Safety instructions included to safeguard operational integrity
Related links
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CJ1 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CJ1B4-10U4 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 2.5mm Bore CJ1 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CJ1B4-5U4 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CJ1 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CJ1 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CJ1 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJ1 Series, Single Acting with Return Spring Acting
