SMC Pneumatic Piston Rod Cylinder - CJ1B4-10U4, 4mm Bore, 10mm Stroke, CJ1 Series, Double Acting

Subtotal (1 unit)*

£19.71

(exc. VAT)

£23.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.71

*price indicative

RS Stock No.:
369-048
Mfr. Part No.:
CJ1B4-10U4
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CJ1

Model Number p

CJ1B4-10U4

Action

Double

Stroke

10mm

Bore

4mm

COO (Country of Origin):
JP
The SMC air cylinder from the CJ1 series is a remarkable solution designed for high-performance applications. It's engineered with a bore size of 4 mm, providing adaptability for various pneumatic operations. This product stands out with its double-acting functionality, allowing for efficient and precise control of movements in both directions. The cylinder boasts a robust construction, ensuring durability while offering a lightweight profile. With a range of standard strokes available, it caters to diverse operational needs, making it ideal for both compact and intricate assemblies. Moreover, the non-lubricated design simplifies maintenance, proving advantageous in environments where cleanliness is paramount. Enhanced by its ability to operate across a wide temperature range, this air cylinder is a versatile choice for numerous industrial applications.

Double-acting design enhances operational efficiency
Lightweight construction ensures easy installation and handling
Non-lubricated mechanism reduces maintenance requirements
Wide temperature operability allows for diverse application settings
Available in multiple stroke lengths for tailored solutions
Durable materials used in construction extend product life
Variable piping direction offers flexible installation options

Related links