SMC Cylinder - CXSJL20-50 20mm Bore, CXSJ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 847-318
- Mfr. Part No.:
- CXSJL20-50
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-318
- Mfr. Part No.:
- CXSJL20-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 20mm | |
| Series | CXSJ | |
| Action Type | Double Acting | |
| Mount Type | Symmetrical DIN Rail | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 700mm/s | |
| Guide Type | Ball Bushing | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | M Thread | |
| Rod Type | Double | |
| Maximum Operating Temperature | 60°C | |
| Height | 24mm | |
| Width | 62mm | |
| Weight | 371g | |
| Stroke Length | 50mm | |
| Model Number | CXSJL20-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Bore Diameter 20mm | ||
Series CXSJ | ||
Action Type Double Acting | ||
Mount Type Symmetrical DIN Rail | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 700mm/s | ||
Guide Type Ball Bushing | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard M Thread | ||
Rod Type Double | ||
Maximum Operating Temperature 60°C | ||
Height 24mm | ||
Width 62mm | ||
Weight 371g | ||
Stroke Length 50mm | ||
Model Number CXSJL20-50 | ||
- COO (Country of Origin):
- CZ
The SMC Dual Rod Cylinder offers precision engineering and superior ball bearing functionality, Ideal for precise pick-and-place applications and light-duty material handling tasks.
Utilises a dual rod design for enhanced stability
Features a Compact structure preventing rotation during operation
Compatible with both reed and solid-state auto switches
Rubber bumper on both ends for cushioning
Related links
- SMC Cylinder - CXSJL20-20 20mm Bore 20 mm Double Acting Acting
- SMC Cylinder - CXSJL20-10 20mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM20-50 20mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-50 32mm Bore 50 mm Double Acting Acting
- SMC Cylinder - CXSJM20-20 20mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-50 32mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL6-50 6mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM25-50 25mm Bore 50 mm Double Acting Acting
