SMC Guide Cylinder - 13-MXQ20-75 20mm Bore, MXQ Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

£991.02

(exc. VAT)

£1,189.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£991.02

*price indicative

RS Stock No.:
655-657
Mfr. Part No.:
13-MXQ20-75
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Bore Diameter

20mm

Series

MXQ

Action Type

Double Acting

Standards/Approvals

RoHS

Stroke Length

75mm

Model Number

13-MXQ20-75

COO (Country of Origin):
JP
The SMC Clean-room rated guided cylinder featuring a 20 mm bore, 75 mm stroke, and precision slide table design for high-accuracy, linear actuation in confined spaces. It is assembled and sealed under controlled conditions, double-bagged to limit particle emission. Its integrated stainless-steel linear guide and machined table ensures height tolerance and excellent rigidity for consistent alignment in contamination-sensitive environments.

Durable construction

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy