SMC Guide Cylinder - 13-MXQ20-150 20mm Bore, MXQ Series, 150 mm Double Acting Acting
- RS Stock No.:
- 655-656
- Mfr. Part No.:
- 13-MXQ20-150
- Brand:
- SMC
Subtotal (1 unit)*
£1,319.81
(exc. VAT)
£1,583.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,319.81 |
*price indicative
- RS Stock No.:
- 655-656
- Mfr. Part No.:
- 13-MXQ20-150
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 20mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Standards/Approvals | RoHS | |
| Stroke Length | 150mm | |
| Model Number | 13-MXQ20-150 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 20mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Standards/Approvals RoHS | ||
Stroke Length 150mm | ||
Model Number 13-MXQ20-150 | ||
- COO (Country of Origin):
- JP
The SMC Clean-room rated guided cylinder featuring a 20 mm bore, 150 mm stroke, and precision slide table design for high-accuracy, linear actuation in confined spaces. It is assembled and sealed under controlled conditions, double-bagged to limit particle emission. Its integrated stainless-steel linear guide and machined table ensures height tolerance and excellent rigidity for consistent alignment in contamination-sensitive environments.
Durable construction
Lightweight design
Related links
- SMC Guide Cylinder - 13-MXQ20-75 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 150 mm Double Acting Acting
- SMC Guide Cylinder - MXQ20-75B 20mm Bore 75 mm Double Acting Acting
- SMC Guide Cylinder - 13-MXQ12-100 12mm Bore 100 mm Double Acting Acting
- SMC Guide Cylinder - MXQ20A-40ZG 20mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 150 mm Double Acting Acting
- SMC Guide Cylinder - MXQ16-20B 16mm Bore 20 mm Double Acting Acting
- SMC Guide Cylinder - MXQ16-10B 16mm Bore 10 mm Double Acting Acting
