SMC Guide Cylinder - MXQ20A-40ZG 20 mm Bore, MXQ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 655-621
- Mfr. Part No.:
- MXQ20A-40ZG
- Brand:
- SMC
Subtotal (1 unit)*
£498.44
(exc. VAT)
£598.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £498.44 |
*price indicative
- RS Stock No.:
- 655-621
- Mfr. Part No.:
- MXQ20A-40ZG
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Bore Size | 20mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Standards/Approvals | RoHS | |
| Stroke Length | 40mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Bore Size 20mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Standards/Approvals RoHS | ||
Stroke Length 40mm | ||
- COO (Country of Origin):
- JP
The SMC High‑precision guided slide table cylinder with a 20 mm bore and 40 mm stroke, designed for ultra-stable linear motion in tight-tolerance applications. It integrates a hardened stainless‑steel slide table and guide rail machined as a single unit to minimize tolerance stack-up and maintain height accuracy. It includes a dual‑end shock absorber configuration to cushion both extension and retraction, ensuring smooth deceleration and extended mechanical life.
Double port design
Metal stop with elastic damping
Durable construction
Related links
- SMC Guided Air Cylinders - MXQ20-75B 20 mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MXQ16-10B 16 mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - 13-MXQ20-75 20 mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MXQ16-20B 16 mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - MXQ25L-75B 25 mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - 13-MXQ12-100 12 mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 13-MXQ20-150 20 mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-40 16 mm Bore 40 mm Double Acting Acting
