SMC Guide Cylinder - MXQ25L-75B 25 mm Bore, MXQ Series, 75 mm Double Acting Acting
- RS Stock No.:
- 655-623
- Mfr. Part No.:
- MXQ25L-75B
- Brand:
- SMC
Subtotal (1 unit)*
£1,071.03
(exc. VAT)
£1,285.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,071.03 |
*price indicative
- RS Stock No.:
- 655-623
- Mfr. Part No.:
- MXQ25L-75B
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Bore Size | 25mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Standards/Approvals | RoHS | |
| Stroke Length | 75mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Bore Size 25mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Standards/Approvals RoHS | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- CZ
The SMC Pneumatic Compact Slide integrates a 25 mm bore cylinder with a high-precision guide table and 75 mm stroke, making it ideal for applications with limited space and tight positional accuracy. Its built-in recirculating ball guide ensures excellent rigidity and smooth travel for precise handling and alignment. This combination of compact size and enhanced performance makes it suitable for a wide range of automation and assembly tasks.
Durable construction
Lightweight design
Shock absorber on both sides
Symmetrical design
Related links
- SMC Guided Air Cylinders - MXQ20-75B 20 mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - 13-MXQ20-75 20 mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MXQ16-10B 16 mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - MXQ20A-40ZG 20 mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - MXQ16-20B 16 mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - 13-MXQ12-100 12 mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 13-MXQ20-150 20 mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8 mm Bore 75 mm Double Acting Acting
