SMC Pneumatic Guided Cylinder - EMGQM32-100, 32mm Bore, 100mm Stroke, EMGQM Series, Double Acting
- RS Stock No.:
- 369-569
- Mfr. Part No.:
- EMGQM32-100
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 369-569
- Mfr. Part No.:
- EMGQM32-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 32mm | |
| Manufacturer Series | EMGQM | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | EMGQM32-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 32mm | ||
Manufacturer Series EMGQM | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p EMGQM32-100 | ||
- COO (Country of Origin):
- CN
The SMC compact guided cylinder delivers precise movements with rotational accuracy of ±0.03°. Its compact design reduces weight and space requirements, thanks to the rod and guide plate construction. With a wide range of products available, it can be easily adapted to various applications.
Bore 32mm
Strokes 100 mm
Strokes 100 mm
Related links
- SMC Pneumatic Guided Cylinder - EMGQM50-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-100 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-100-P-A-GF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-100-P-A-KF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-100-B-PPV-A-GF 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-100-B-PPV-A-KF 100mm Stroke Double Acting
