SMC Pneumatic Guided Cylinder - ECXSM32-100, 32mm Bore, 100mm Stroke, CXS Series, Double Acting
- RS Stock No.:
- 369-473
- Mfr. Part No.:
- ECXSM32-100
- Brand:
- SMC
Subtotal (1 unit)*
£331.50
(exc. VAT)
£397.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.50 |
*price indicative
- RS Stock No.:
- 369-473
- Mfr. Part No.:
- ECXSM32-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 32mm | |
| Manufacturer Series | CXS | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | ECXSM32-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 32mm | ||
Manufacturer Series CXS | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p ECXSM32-100 | ||
- COO (Country of Origin):
- CN
The SMC CXSM Twin-rod cylinder with smooth guide, features a bore of 32 mm and strokes 100 mm bore.
Wide range of detectors with a wide variety of cable lengths
Related links
- SMC Pneumatic Guided Cylinder - ECXSM32-10 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM32 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSL20-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM15-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM32-20 20mm Stroke Double Acting
