SMC Pneumatic Guided Cylinder - ECXSM32-20 32mm Bore, CXS Series, 20 mm Double Acting Acting
- RS Stock No.:
- 369-474
- Mfr. Part No.:
- ECXSM32-20
- Brand:
- SMC
Subtotal (1 unit)*
£245.61
(exc. VAT)
£294.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.61 |
*price indicative
- RS Stock No.:
- 369-474
- Mfr. Part No.:
- ECXSM32-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Double Rod | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 1.54kg | |
| Stroke Length | 20mm | |
| Model Number | ECXSM32-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series CXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Rod Type Double Rod | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 1.54kg | ||
Stroke Length 20mm | ||
Model Number ECXSM32-20 | ||
- COO (Country of Origin):
- CN
The SMC CXSM Twin-rod cylinder with smooth guide, features a bore of 32 mm and strokes 20 mm bore.
Wide range of detectors with a wide variety of cable lengths
Related links
- SMC Pneumatic Guided Cylinder - CXSM32-20 32mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-100 32mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-50 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-10 32mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-30 32mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-20 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSL32-80 32mm Bore 80 mm Double Acting Acting
