SMC Pneumatic Compact Cylinder - CXSL32-80 32mm Bore, CXS Series, 80 mm Double Acting Acting
- RS Stock No.:
- 846-515
- Mfr. Part No.:
- CXSL32-80
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-515
- Mfr. Part No.:
- CXSL32-80
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 32mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Mount Type | Horizontal and Vertical Mount | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Rod Type | Dual Rod | |
| Maximum Piston Speed | 600mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bushing | |
| Maximum Operating Temperature | 60°C | |
| Height | 98mm | |
| Standards/Approvals | RoHS | |
| Width | 38mm | |
| Stroke Length | 80mm | |
| Length | 192mm | |
| Model Number | CXSL32-80 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 32mm | ||
Series CXS | ||
Action Type Double Acting | ||
Mount Type Horizontal and Vertical Mount | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Rod Type Dual Rod | ||
Maximum Piston Speed 600mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bushing | ||
Maximum Operating Temperature 60°C | ||
Height 98mm | ||
Standards/Approvals RoHS | ||
Width 38mm | ||
Stroke Length 80mm | ||
Length 192mm | ||
Model Number CXSL32-80 | ||
The SMC Dual rod cylinder is a pneumatic component designed for stable and accurate linear motion in industrial applications. It is suitable for Air operation and maintains reliable performance under consistent working conditions.
Dual rod design improves stability and alignment
Double acting operation enables bidirectional movement
Maximum operating pressure up to 0.7 MPa
Rubber bumper cushion reduces end stroke imp
Related links
- SMC Pneumatic Compact Cylinder - CXSL32-15 32mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSL32-100 32mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL32-25 32mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL32-70 32mm Bore 70 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL32-60 32mm Bore 60 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL32-40 32mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL32-30 32mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL32-75 32mm Bore 75 mm Double Acting Acting
