SMC Pneumatic Guided Cylinder - EMGQM25-30, 25mm Bore, 30mm Stroke, EMGQM Series, Double Acting
- RS Stock No.:
- 370-128
- Mfr. Part No.:
- EMGQM25-30
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 370-128
- Mfr. Part No.:
- EMGQM25-30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 30mm | |
| Bore | 25mm | |
| Manufacturer Series | EMGQM | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | EMGQM25-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 30mm | ||
Bore 25mm | ||
Manufacturer Series EMGQM | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p EMGQM25-30 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder, designed for efficiency and precision, integrates advanced features that cater to a wide range of automation applications. The MGQ series showcases a remarkable ability to handle anti-lateral loads while maintaining high non-rotating accuracy, making it an indispensable component for both stoppers and lifters on conveyor lines. Its space-saving design ensures optimal usage of valuable operational space. Suitable for environments that demand both strength and gentle handling, this cylinder excels with its dual guide rod bearing options, allowing tailored performance for various tasks. With built-in magnetic detection capabilities, users can easily monitor position movements, enhancing operational awareness. Ideal for sectors requiring precise automation solutions, the compact guide cylinder brings reliability and innovation to your mechanized setups.
Features dual bearing types for tailored application performance
Integrates smoothly into existing conveyor systems without taking up excess space
Offers high non-rotating accuracy, ensuring precise functionality
Built-in magnets for easy position detection enhance usability
Robust construction designed to withstand side loads over traditional options
Wide range of bore sizes available to fit project specifications
Non-lube design minimises maintenance efforts and downtime
Available in various stroke lengths to accommodate specific application needs
Cushioned ends to reduce impact during operation and protect equipment
Integrates smoothly into existing conveyor systems without taking up excess space
Offers high non-rotating accuracy, ensuring precise functionality
Built-in magnets for easy position detection enhance usability
Robust construction designed to withstand side loads over traditional options
Wide range of bore sizes available to fit project specifications
Non-lube design minimises maintenance efforts and downtime
Available in various stroke lengths to accommodate specific application needs
Cushioned ends to reduce impact during operation and protect equipment
Related links
- SMC Pneumatic Guided Cylinder - EMGQM50-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM32-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS25-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM25-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM25-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-20 20mm Stroke Double Acting
