Festo Pneumatic Guided Cylinder - DGSS-20-50-E1A 20 mm Bore, DGSS Series, 50 mm Double Acting Acting
- RS Stock No.:
- 351-352
- Mfr. Part No.:
- DGSS-20-50-E1A
- Brand:
- Festo
Subtotal (1 unit)*
£306.23
(exc. VAT)
£367.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.23 |
*price indicative
- RS Stock No.:
- 351-352
- Mfr. Part No.:
- DGSS-20-50-E1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Cushioning Type | Double Side, Elastomer | |
| Guide Type | Ball Bearing | |
| Rod Type | Piston Rod | |
| Maximum Piston Speed | 0.5m/s | |
| Weight | 564g | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Cushioning Type Double Side, Elastomer | ||
Guide Type Ball Bearing | ||
Rod Type Piston Rod | ||
Maximum Piston Speed 0.5m/s | ||
Weight 564g | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Stroke Length 50mm | ||
The Festo Mini Slide offers exceptional performance and versatility for various automation tasks. Ideal for precise positioning in compact environments, it boasts a robust design equipped with features that enhance durability and reliability. The double-acting operation coupled with elastomer cushioning ensures smooth movement and reduced impact, making it suitable for applications requiring high repetition accuracy. With a lightweight yet strong construction, this mini slide excels in environments where space is limited without compromising on functionality or quality.
Double acting mode enables advanced motion control
Elastomer cushioning reduces wear and enhances lifespan
Constructed from high alloy stainless steel for increased strength
Recirculating ball bearing guide ensures smooth operation over time
Compatible with a wide ambient temperature range for flexibility
RoHS compliant materials support environmental sustainability
Related links
- Festo Pneumatic Guided Cylinder - DGSS-20-40-E1A 20 mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-25-E1A 20 mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-20-E1A 20 mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-60-E1A 20 mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-10-E1A 20 mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-5-E1A 20 mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-30-E1A 20 mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-15-E1A 20 mm Bore 15 mm Double Acting Acting
