Festo Pneumatic Guided Cylinder - DGSS-20-30-E1A 20 mm Bore, DGSS Series, 30 mm Double Acting Acting
- RS Stock No.:
- 342-031
- Mfr. Part No.:
- DGSS-20-30-E1A
- Brand:
- Festo
Subtotal (1 unit)*
£280.18
(exc. VAT)
£336.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.18 |
*price indicative
- RS Stock No.:
- 342-031
- Mfr. Part No.:
- DGSS-20-30-E1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Double Side, Elastomer | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 0.5m/s | |
| Rod Type | Piston Rod | |
| Weight | 477g | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Stroke Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Double Side, Elastomer | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 0.5m/s | ||
Rod Type Piston Rod | ||
Weight 477g | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Stroke Length 30mm | ||
The Festo Mini slide is designed to provide precise motion control with its dual-action operation, ideal for applications demanding accuracy and efficiency. With a robust construction featuring high-alloy stainless steel and a lightweight aluminium body, this component ensures durability while offering exceptional performance. Engineered for versatility, it supports a range of mounting options and operates effectively within a broad ambient temperature range. The unique cushioning system enhances operational stability, making this product an excellent choice for automation in various industries, especially in tasks requiring careful handling of sensitive components.
Double acting mechanism ensures efficient and reliable motion
Elastomer cushioning system provides optimal deceleration and protects against impact
Versatile mounting options allow for easy integration into existing setups
Corrosion resistant materials enhance longevity and dependability
Compact size facilitates use in confined spaces without compromising on strength
Proximity detection enables precise positioning for enhanced operational control
Related links
- Festo Pneumatic Guided Cylinder - DGSS-10-30-E1A 10 mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-30-E1A 16 mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-6-30-E1A 6 mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-25-E1A 20 mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-20-E1A 20 mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-40-E1A 20 mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-50-E1A 20 mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-60-E1A 20 mm Bore 60 mm Double Acting Acting
