Festo Pneumatic Guided Cylinder - DGSS-20-20-E1A, 20mm Bore, 20mm Stroke, DGSS Series, Double Acting
- RS Stock No.:
- 344-266
- Mfr. Part No.:
- DGSS-20-20-E1A
- Brand:
- Festo
Subtotal (1 unit)*
£264.09
(exc. VAT)
£316.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.09 |
*price indicative
- RS Stock No.:
- 344-266
- Mfr. Part No.:
- DGSS-20-20-E1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 20mm | |
| Bore | 20mm | |
| Manufacturer Series | DGSS | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DGSS-20-20-E1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 20mm | ||
Bore 20mm | ||
Manufacturer Series DGSS | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DGSS-20-20-E1A | ||
- COO (Country of Origin):
- CN
The Festo mini slide cutting-edge solution designed for precision and reliability in diverse automation applications. This compact slide excels in movement control, featuring a stroke length of 20 mm and a robust design with a yoke configuration. It incorporates a recirculating ball bearing guide for smooth operation, ensuring high performance even under demanding conditions. The incorporation of elastomer cushioning enhances safety during operation, while its corrosion resistance class, along with RoHS-compliant materials, guarantees longevity in various environments. With the ability to operate within a temperature range of -10 °C to 60 °C, this product is ideally suited for both industrial and sensitive applications, including the production of Li-ion batteries. Versatile and adaptable, the DGSS-20-20-E1A stands as a testament to innovative engineering from festo.
Double-acting mode allows for flexible operation
Proximity switch position detection enhances accuracy
Maximal speed of 0.5 m/s optimizes efficiency in movement
Low impact energy in end positions mitigates wear
Lightweight at 432 g for easy installation and integration
Pneumatic connection via M5 simplifies setup
Proximity switch position detection enhances accuracy
Maximal speed of 0.5 m/s optimizes efficiency in movement
Low impact energy in end positions mitigates wear
Lightweight at 432 g for easy installation and integration
Pneumatic connection via M5 simplifies setup
Related links
- Festo Pneumatic Guided Cylinder - DGSS-20-10-E1A 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-20-E1A 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-60-E1A 60mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-30-E1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-15-E1A 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-50-E1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-40-E1A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-25-E1A 25mm Stroke Double Acting
