Festo Pneumatic Guided Cylinder - DGSS-20-60-E1A, 20mm Bore, 60mm Stroke, DGSS Series, Double Acting
- RS Stock No.:
- 351-548
- Mfr. Part No.:
- DGSS-20-60-E1A
- Brand:
- Festo
Subtotal (1 unit)*
£322.46
(exc. VAT)
£386.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £322.46 |
*price indicative
- RS Stock No.:
- 351-548
- Mfr. Part No.:
- DGSS-20-60-E1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 60mm | |
| Bore | 20mm | |
| Manufacturer Series | DGSS | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DGSS-20-60-E1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 60mm | ||
Bore 20mm | ||
Manufacturer Series DGSS | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DGSS-20-60-E1A | ||
- COO (Country of Origin):
- CN
The Festo Mini Slide, designed for exceptional performance, embodies innovation and engineering excellence. The compact structure allows for flexibility in mounting, while the recirculating ball bearing guide ensures smooth operation even under demanding conditions. Aimed at optimising efficiency, this unit operates within a wide pressure range, making it ideal for various applications. Its robust construction features high-alloy stainless steel and aluminium alloy, ensuring durability and reliability. With an ambient temperature tolerance from -10 °C to 60 °C, and the ability to withstand low corrosion stress, this mini slide is tailored for both general industrial environments and specific cleanroom applications. Fusing advanced technology with user-friendly design, this mini slide stands as a testament to quality engineering.
Elastomer cushioning provides gentle deceleration in end positions
Recirculating ball bearing guide enhances precision in motion
Suitable for lubricated operation ensures long lasting performance
Cleansroom compatible making it fit for stringent applications
Material selection balances strength and weight for optimal handling
Recirculating ball bearing guide enhances precision in motion
Suitable for lubricated operation ensures long lasting performance
Cleansroom compatible making it fit for stringent applications
Material selection balances strength and weight for optimal handling
Related links
- Festo Pneumatic Guided Cylinder - DGSS-20-25-E1A 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-40-E1A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-30-E1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-15-E1A 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-50-E1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-20-E1A 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-10-E1A 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-5-E1A 5mm Stroke Double Acting
