Festo Pneumatic Guided Cylinder - 8118843 20mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 343-804
- Mfr. Part No.:
- DFM-20-20-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£283.31
(exc. VAT)
£339.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.31 |
*price indicative
- RS Stock No.:
- 343-804
- Mfr. Part No.:
- DFM-20-20-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 80°C | |
| Weight | 769g | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 20mm | |
| Model Number | 8118843 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 80°C | ||
Weight 769g | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 20mm | ||
Model Number 8118843 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is designed for exceptional precision in motion control applications. This model combines a compact structure with robust features, making it ideal for various industrial environments. With its elastic cushioning mechanism and double-acting operation, it ensures a smooth performance and longevity. Its construction – featuring wrought aluminium alloy and high-alloy stainless steel – speaks to its durability, while the wide operating pressure range offers flexibility for different setups. Whether you need accurate positioning or reliable operation under varied atmospheric conditions, this device delivers unparalleled reliability.
Offers elastic cushioning rings at both ends for reduced impact
Utilises a plain bearing guide for smooth motion
Incorporates a proximity switch for precise position detection
Allows for optional mounting positions to adapt to various installations
Constructed from materials compliant with RoHS standards for safer use
Related links
- Festo Pneumatic Guided Cylinder - 8118848 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118847 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118849 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118845 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118846 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118844 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118850 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161411 20mm Bore 20 mm Double Acting Acting


