Festo Pneumatic Guided Cylinder - 8100555 10mm Bore, DGTZ Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

£213.14

(exc. VAT)

£255.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£213.14

*price indicative

RS Stock No.:
342-037
Mfr. Part No.:
DGTZ-GF-10-20-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

10mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

Class 6 according to ISO 14644-1, RoHS, VDMA24364 zone III, ISO 8573-1:2010 (7:4:4)

Width

44mm

Height

15mm

Weight

155g

Stroke Length

20mm

Length

60mm

Model Number

8100555

COO (Country of Origin):
CN
The Festo Twin-cylinder design of this product offers exceptional reliability and performance, making it the ideal choice for various pneumatic applications. Engineered for precision, the unit allows for adjustable end-position ranges to meet specific operational needs. With a robust construction, it ensures durability even in challenging environments, while providing effortless integration into existing systems. Operating efficiently within a pressure range suitable for many conditions, this product delivers powerful thrust while maintaining energy efficiency. Enhanced with features such as elastic cushioning and proximity detection, this product is designed to elevate your automation processes to new heights.

Double acting operation ensures efficient performance in both directions

Constructed from RoHS compliant materials for safety and sustainability

Plain bearing guide system minimises friction, enhancing longevity

Impact energy management contributes to safe operation in dynamic environments

Compact design facilitates easy installation in confined spaces

High alloy stainless steel piston rod provides outstanding resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy