Festo Pneumatic Guided Cylinder - 8100558 10mm Bore, DGTZ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 342-040
- Mfr. Part No.:
- DGTZ-GF-10-50-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£235.01
(exc. VAT)
£282.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.01 |
*price indicative
- RS Stock No.:
- 342-040
- Mfr. Part No.:
- DGTZ-GF-10-50-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Height | 15mm | |
| Width | 44mm | |
| Weight | 215g | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Stroke Length | 50mm | |
| Length | 60mm | |
| Model Number | 8100558 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Height 15mm | ||
Width 44mm | ||
Weight 215g | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Stroke Length 50mm | ||
Length 60mm | ||
Model Number 8100558 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder actuator is designed for superior performance in various pneumatic applications. Its robust aluminium alloy construction ensures durability, while the innovative cushioning mechanism provides smooth operation at both ends. Emphasising versatility, it allows for adjustable end-position ranges tailored to specific workflows. With a wide operating pressure range, this actuator is optimised for compatibility with diverse compressed air systems, ensuring reliability in demanding conditions. Ideal for use in precise positioning tasks, the actuator combines efficiency with high load capability, making it a top choice for modern automation systems.
Robust aluminium alloy construction enhances durability and resistance to wear
Adjustable end position range allows for customisation to specific operating requirements
Plain bearing guide supports consistent performance under varying loads
Versatile mounting options enable integration into various configurations
Low corrosion resistance class suitable for environments with minimal corrosion exposure
Compatibility with lubricated operation to improve performance longevity
Related links
- Festo Pneumatic Guided Cylinder - 8103501 10mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100574 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100641 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100546 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100661 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100611 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103461 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103431 16mm Bore 50 mm Double Acting Acting


