RS PRO Pneumatic Guided Cylinder - 20mm Bore, 75mm Stroke, Double Acting
- RS Stock No.:
- 180-289
- Brand:
- RS PRO
Subtotal (1 unit)*
£200.27
(exc. VAT)
£240.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.27 |
*price indicative
- RS Stock No.:
- 180-289
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 75mm | |
| Bore | 20mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Pneumatic Connection | G 1/8 | |
| Maximum Operating Pressure | 10bar | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 75mm | ||
Bore 20mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Pneumatic Connection G 1/8 | ||
Maximum Operating Pressure 10bar | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 75 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion with enhanced stability. This guided cylinder features a heavy-duty triple rod with a slide bearing, making it ideal for handling side loads efficiently. Its compact design allows for easy integration into various systems, providing reliable performance in demanding environments.
Features and Benefits
Heavy-duty triple rod with slide bearing: Offers strong resistance to side loads, ensuring durability and stability.
Flexible mounting: Allows for easy installation with multiple mounting points, enhancing versatility.
Compact size: Facilitates integration into space-constrained applications without compromising performance.
Precise movement: Ensures accurate and controlled linear motion, suitable for precision tasks.
High precision: Delivers consistent and reliable performance in critical applications.
Magnetic: Enables position sensing for improved control and automation.
Rubber cushioned: Provides shock absorption, reducing wear and extending the lifespan of the cylinder.
Flexible mounting: Allows for easy installation with multiple mounting points, enhancing versatility.
Compact size: Facilitates integration into space-constrained applications without compromising performance.
Precise movement: Ensures accurate and controlled linear motion, suitable for precision tasks.
High precision: Delivers consistent and reliable performance in critical applications.
Magnetic: Enables position sensing for improved control and automation.
Rubber cushioned: Provides shock absorption, reducing wear and extending the lifespan of the cylinder.
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Robotics
Material handling
Packaging machinery
Assembly lines
Robotics
Additional Information
Pneumatic Connection: G 1/8
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXS Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
