Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-NC-S-2, Parallel Gripping Type
- RS Stock No.:
- 350-809
- Mfr. Part No.:
- DHPC-20-A-NC-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£271.38
(exc. VAT)
£325.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.38 |
*price indicative
- RS Stock No.:
- 350-809
- Mfr. Part No.:
- DHPC-20-A-NC-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 5mm | |
| Action Type | Double Acting | |
| Series | DHPC-20-A-NC-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 224g | |
| Gripping Force - External | 170.9N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116831 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 5mm | ||
Action Type Double Acting | ||
Series DHPC-20-A-NC-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 224g | ||
Gripping Force - External 170.9N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116831 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is designed for precision and reliability in demanding automation environments. Engineered with the latest pneumatic technology, it features a robust construction with high-alloy stainless steel gripper jaws, ensuring longevity and performance under various conditions. The gripper operates with exceptional accuracy, offering a minimal backlash and a repeatability of up to 0.02 mm. With a versatile design that allows for multiple mounting positions, it seamlessly integrates into a variety of industrial setups. Its efficient design is optimized for quick cycle times, ensuring a swift operation that can boost productivity significantly. The product is further enhanced by its corrosion-resistant class, making it suitable for diverse applications, including those requiring lubrication. This combination of features makes it an ideal choice for users seeking precision engineering in their gripping solutions.
Pneumatic drive system ensures dynamic gripping forces
Optional mounting positions enhance flexibility during installation
Compact design suited for space-constrained environments
Ball guide technology promotes smooth operation
Proximity switch compatibility allows for easy position detection
Lubricated operation provides enhanced durability
Corrosion resistance categorization ensures reliability in harsh conditions
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


