Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-20-A-B-2, Parallel Gripping Type
- RS Stock No.:
- 342-850
- Mfr. Part No.:
- DHPC-L-20-A-B-2
- Brand:
- Festo
Subtotal (1 unit)*
£298.50
(exc. VAT)
£358.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.50 |
*price indicative
- RS Stock No.:
- 342-850
- Mfr. Part No.:
- DHPC-L-20-A-B-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 9mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-20-A-B-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 261g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 159.5N | |
| Gripping Force - External | 192.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116840 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 9mm | ||
Action Type Double Acting | ||
Series DHPC-L-20-A-B-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 261g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 159.5N | ||
Gripping Force - External 192.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116840 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is engineered for precision and efficiency, offering a robust solution in automation and handling. With advanced pneumatic operations, it seamlessly handles a variety of tasks, ensuring optimal performance with minimal maintenance. Its compact design ensures versatility in installation, while the engineered materials guarantee durability under varying conditions. Notably efficient, this gripper features a remarkable gripping force that enhances productivity in demanding applications, making it an invaluable asset for modern manufacturing processes.
Double-acting operation allows fluid motion for rapid actions
Equipped with a ball guide for smooth and reliable jaw movement
Designed for optional mounting positions to suit diverse setups
Repetition accuracy within 0.02 mm ensures consistent performance
Corrosion resistance class perfect for use in challenging environments
Lubricated operation compatibility extends the service life
Robust construction with anodized aluminum housing and stainless steel jaws
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


