Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-NO-S, Parallel Gripping Type
- RS Stock No.:
- 342-845
- Mfr. Part No.:
- DHPC-L-10-A-NO-S
- Brand:
- Festo
Subtotal (1 unit)*
£256.90
(exc. VAT)
£308.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.90 |
*price indicative
- RS Stock No.:
- 342-845
- Mfr. Part No.:
- DHPC-L-10-A-NO-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 4mm | |
| Series | DHPC-L-10-A-NO-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 66g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 32.8N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116777 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 4mm | ||
Series DHPC-L-10-A-NO-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 66g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 32.8N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116777 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is engineered for precision and reliability, making it ideal for various industrial applications. With a size of 10, it offers an impressive stroke of 4mm per gripper jaw, ensuring exact manipulation of components. Designed with a pneumatic drive system, the gripper operates in a single-acting mode, achieving fast opening and closing times. Its robust construction utilizes high-alloy stainless steel for gripper jaws, ensuring durability in demanding environments. The product also includes important features such as a ball guide for smooth operation and a proximity switch for accurate position detection, ensuring that your processes run efficiently and effectively. With flexibility in mounting options and an ambient temperature rating, this gripper excels in versatility for diverse applications, particularly in the production of Li-ion batteries.
Enhanced gripping force ensures secure handling of components
Low opening and closing times improve operational efficiency
Robust materials provide excellent corrosion resistance
Optional mounting positions allow adaptability in installation
High repetition accuracy guarantees precision in operations
Pilot operated motion sequence enhances control
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


