Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-NC-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-066
- Mfr. Part No.:
- DHPC-25-A-NC-S-1
- Brand:
- Festo
Subtotal (1 unit)*
£319.38
(exc. VAT)
£383.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.38 |
*price indicative
- RS Stock No.:
- 342-066
- Mfr. Part No.:
- DHPC-25-A-NC-S-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 7mm | |
| Series | DHPC-25-A-NC-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 441g | |
| Gripping Force - External | 291.4N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116862 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 7mm | ||
Series DHPC-25-A-NC-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 441g | ||
Gripping Force - External 291.4N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116862 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is engineered for precision and efficiency in automation tasks. Featuring an innovative pneumatic drive system, this robust device delivers a high gripping force while maintaining a compact design. With its dual gripper jaws and versatile mounting options, it optimally handles a variety of components. The gripper demonstrates impressive accuracy and minimal backlash, ensuring reliable operation in demanding environments. This model is also designed to perform in wider temperature ranges, making it suitable for various industrial settings. Additionally, the gripper supports a low operational frequency, enhancing longevity and performance consistency. Whether you require a dependable solution for assembly lines or intricate robotic applications, this device is built to meet the challenges of modern automation.
Offers flexibility in mounting positions to suit various setups
Utilises ball guide technology for smooth operation
Constructed from high alloy stainless steel for durability
Includes integrated position detection via proximity switch
Operates with a standard compressed air supply for convenience
Corrosion resistant housing ensures longevity in harsh conditions
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


