Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-24-A, Parallel Gripping Type
- RS Stock No.:
- 341-817
- Mfr. Part No.:
- HPPF-12-24-A
- Brand:
- Festo
Subtotal (1 unit)*
£296.98
(exc. VAT)
£356.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.98 |
*price indicative
- RS Stock No.:
- 341-817
- Mfr. Part No.:
- HPPF-12-24-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Size | 12mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 12mm | |
| Action Type | Double Acting | |
| Series | HPPF-12-24-A | |
| Maximum Operating Pressure | 7 bar | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Size 12mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 12mm | ||
Action Type Double Acting | ||
Series HPPF-12-24-A | ||
Maximum Operating Pressure 7 bar | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper offers a robust solution for precise handling needs in varied industrial applications. Designed with a focus on superior performance and adaptability, it features a double-acting pneumatic drive system that ensures reliable operation. With two gripper jaws, the product can achieve impressive gripping forces while maintaining excellent accuracy levels. The sleek design promotes flat mounting, making it versatile for integration into different setups. Built to withstand demanding conditions, this gripper upholds high standards of quality and durability, making it a preferred choice among engineers and manufacturers alike.
Delivers elastic cushioning for smooth operation and enhanced protection
Incorporates a ball guide system for improved stability and motion
Offers optional mounting positions for versatile appliance
Compatible with proximity switch position detection for enhanced feedback
RoHS-compliant materials promote environmental sustainability
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
