Legris 7130 Series Flow Control Valve Pneumatic Flow Control Valve, 7130 10 21, Threaded G 1/2 G 1/2 Tube 10 mm
- RS Stock No.:
- 836-933
- Mfr. Part No.:
- 7130 10 21
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£79.84
(exc. VAT)
£95.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.84 |
*price indicative
- RS Stock No.:
- 836-933
- Mfr. Part No.:
- 7130 10 21
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Tube | |
| Sub Type | Flow Control Valve | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | 10 mm | |
| Series | 7130 | |
| Inlet Thread Standard | G 1/2 | |
| Maximum Operating Pressure | 10 bar | |
| Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Model Number | 7130 10 21 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Tube | ||
Sub Type Flow Control Valve | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size 10 mm | ||
Series 7130 | ||
Inlet Thread Standard G 1/2 | ||
Maximum Operating Pressure 10 bar | ||
Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||
Model Number 7130 10 21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris flow control regulator is engineered for precise flow regulation and Compact design, accommodating various materials to suit diverse applications while enhancing productivity in pneumatic systems.
Improved productivity with higher maximum flow than standard regulators
Offers full flow with minimal pressure drop for optimal efficiency
Enables precise adjustment for accurate flow regulation throughout the range
Mechanical strength with corrosion resistance due to nickel-plated brass construction
Related links
- Legris 7130 Series Flow Control Valve Pneumatic Flow Control Valve Threaded BSPP G 1/2 Tube 12 mm
- Legris 7100 Series Flow Control Valve Pneumatic Flow Control Valve Threaded BSPP G 1/2 Tube 12 mm
- Legris 7100 Series Flow Control Valve Pneumatic Flow Control Valve Threaded BSPP G 1/2 Tube 14 mm
- Legris 7010 Series Valve Pneumatic Flow Control Valve Tube G 1/2, Outlet Male Tube 10mm
- Legris 7160 Series Flow Control Valve Pneumatic Flow Control Valve Threaded BSPP G 3/8 Tube 10 mm
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
