Legris 7100 Series Flow Control Valve Pneumatic Flow Control Valve, 7100 14 21, Threaded BSPP G 1/2 Tube 14 mm
- RS Stock No.:
- 836-929
- Mfr. Part No.:
- 7100 14 21
- Brand:
- Legris
Subtotal (1 unit)*
£91.83
(exc. VAT)
£110.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.83 |
*price indicative
- RS Stock No.:
- 836-929
- Mfr. Part No.:
- 7100 14 21
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Tube | |
| Sub Type | Flow Control Valve | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | 14 mm | |
| Series | 7100 | |
| Inlet Thread Standard | BSPP | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -25°C | |
| Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Model Number | 7100 14 21 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Tube | ||
Sub Type Flow Control Valve | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size 14 mm | ||
Series 7100 | ||
Inlet Thread Standard BSPP | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -25°C | ||
Material Brass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
Model Number 7100 14 21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris flow control regulator is engineered for precise adjustment and consistent control, featuring a robust design available in various materials to accommodate diverse application needs.
Improved productivity with a higher maximum flow than standard regulators
Achieves full flow with minimal pressure drop, enhancing efficiency
Provides accurate flow regulation from initial to maximum opening
100% leak-tested in production, ensuring reliability and quality
Related links
- Legris 7100 Series Flow Control Valve Pneumatic Flow Control Valve Threaded BSPP G 1/2 Tube 12 mm
- Legris 7130 Series Flow Control Valve Pneumatic Flow Control Valve Threaded BSPP G 1/2 Tube 12 mm
- Legris 7130 Series Flow Control Valve Pneumatic Flow Control Valve Threaded G 1/2 G 1/2 Tube 10 mm
- Legris 7160 Series Flow Control Valve Pneumatic Flow Control Valve Threaded BSPP G 3/8 Tube 10 mm
- Legris 7880 Series Blocking Fitting Pneumatic Flow Control Valve Inlet Male
- Legris 7010 Series Valve Pneumatic Flow Control Valve Tube G 1/2, Outlet Male Tube 10mm
- Parker 7894 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
