Legris 7160 Series Flow Control Valve Pneumatic Flow Control Valve, 7160 10 17, Threaded BSPP G 3/8 Tube 10 mm

Subtotal (1 unit)*

£91.59

(exc. VAT)

£109.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.59

*price indicative

RS Stock No.:
836-928
Mfr. Part No.:
7160 10 17
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Inlet Connection Type

Threaded

Product Type

Pneumatic Flow Control Valve

Outlet Connection Type

Tube

Sub Type

Flow Control Valve

Inlet Connection Size

G 3/8

Outlet Connection Size

10 mm

Series

7160

Inlet Thread Standard

BSPP

Maximum Operating Pressure

10 bar

Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

1bar

Model Number

7160 10 17

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris flow control regulator is a high-performance device designed for precise adjustment and consistent control of Air flow, accommodating various application needs with its Durable materials and Compact design.

Improves productivity with a higher maximum flow rate than standard regulators

Ensures full flow with minimal pressure drop for enhanced efficiency

Allows for precise flow regulation from initial to maximum opening

Features both external and recessed adjustment screws for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy