Camozzi MCO Series Valve Pneumatic Flow Control Valve, Inlet Male, Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- RS Stock No.:
- 830-173
- Mfr. Part No.:
- MCO 710-1/2
- Brand:
- Camozzi
Subtotal (1 unit)*
£72.24
(exc. VAT)
£86.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.24 |
*price indicative
- RS Stock No.:
- 830-173
- Mfr. Part No.:
- MCO 710-1/2
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 1/2 in | |
| Series | MCO | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Material | Stainless Steel | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 1/2 in | ||
Series MCO | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Material Stainless Steel | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Camozzi Valve is engineered for robust industrial applications, facilitating efficient control of fluid flow in various setups while adhering to precise operational standards.
Designed specifically for industrial applications, ensuring reliability under demanding conditions
Compact dimensions with a height of 10.0 mm and a length of 98.0 mm for versatile installation options
Constructed to meet general terms and conditions available on www.camozzi.com, ensuring compliance and Trust
Includes critical dimensional data such as SW of 27 mm and Z of 113.5 mm for accurate fitting
Related links
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Female Threaded G 1/2 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Female Threaded G 1/2 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded M5 5, Outlet Male Threaded M5 5
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve Inlet Male Outlet
