Camozzi VBU Series Valve Pneumatic Flow Control Valve, Inlet Female, Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- RS Stock No.:
- 830-199
- Mfr. Part No.:
- VBU 1/2
- Brand:
- Camozzi
Image representative of range
Subtotal (1 unit)*
£93.79
(exc. VAT)
£112.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.79 |
*price indicative
- RS Stock No.:
- 830-199
- Mfr. Part No.:
- VBU 1/2
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 1/2 in | |
| Series | VBU | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Male | |
| Material | Brass, Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Pressure | 0.3bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 1/2 in | ||
Series VBU | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Male | ||
Material Brass, Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Pressure 0.3bar | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Camozzi Unidirectional blocking valve is designed for effective flow control in industrial applications, ensuring reliability and precision in operation.
Products are engineered specifically for industrial applications
Accommodates a wide range of operating conditions with a Compact design
Durable construction enhances longevity and performance
Dimensions ensure compatibility with diverse systems
Related links
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Female Threaded G 1/2 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Female Threaded G 1/2 in
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
