Camozzi VBU Series Valve Pneumatic Flow Control Valve, Inlet Female, Threaded G 3/8 in, Outlet Male Threaded G 3/8 in

Image representative of range

Subtotal (1 unit)*

£70.66

(exc. VAT)

£84.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.66

*price indicative

RS Stock No.:
830-201
Mfr. Part No.:
VBU 3/8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Pneumatic Flow Control Valve

Sub Type

Valve

Inlet Connection Size

3/8 in

Outlet Connection Size

3/8 in

Series

VBU

Inlet Thread Standard

G

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Material

Brass, Stainless Steel

Outlet Port Gender

Male

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Minimum Operating Pressure

0.3bar

COO (Country of Origin):
IT
The Camozzi Unidirectional blocking valve is designed for efficient control of fluid flow in industrial settings, ensuring reliable operation under various conditions.

Products are meticulously designed for industrial applications

Includes dimensions of A 3/8, B 3/8, C 26.8 mm, F 33.0 mm, H 8.0 mm, L 67.0 mm, M 40.0 mm, N 39.5 mm, and SW 24 mm

Provides a brief yet comprehensive description of available offerings at the time of publication

General terms and conditions for sale are readily accessible online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy