SMC KQP Series One-touch Fitting, 6 mm, Plug Connection Style, KQP-06
- RS Stock No.:
- 645-800
- Mfr. Part No.:
- KQP-06
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£7.90
(exc. VAT)
£9.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.90 | £0.79 |
*price indicative
- RS Stock No.:
- 645-800
- Mfr. Part No.:
- KQP-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Plug | |
| Manufacturer Series | KQP | |
| Model Number p | KQP-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Plug | ||
Manufacturer Series KQP | ||
Model Number p KQP-06 | ||
- COO (Country of Origin):
- JP
The SMC pneumatics KQP pneumatic actuator designed to streamline industrial operations. Built for versatility, this product excels in various applications requiring precise movement and control. Engineered with durability in mind, it integrates seamlessly into existing systems, enhancing overall productivity. Its compact design allows for easy installation in tight spaces, while its robust construction ensures long-lasting performance under rigorous conditions. Whether used in assembly lines, packaging machines, or other automation setups, its offers reliable functionality that meets the demands of modern manufacturing environments.
Compact design facilitates easy installation in limited spaces
Robust construction guarantees durability across various applications
High efficiency optimises operational workflows
Integration with existing systems enhances overall productivity
Versatile performance suitable for assembly lines and packaging machines
Precision movement enables accurate control in automation tasks
Robust construction guarantees durability across various applications
High efficiency optimises operational workflows
Integration with existing systems enhances overall productivity
Versatile performance suitable for assembly lines and packaging machines
Precision movement enables accurate control in automation tasks
Related links
- SMC KDM Series One-touch Fitting Plug Connection Style, KDMP-06
- SMC KDM Series Plug Plug Connection Style, KDM20P-06
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-06NU
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D00040600
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D000A0600
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-06N-C1
- SMC KDM Series One-touch Fitting Plug Connection Style, KDMP-08
- SMC KDM Series One-touch Fitting Plug Connection Style, KDMP-04

