SMC KDM Series One-touch Fitting, 4 mm, Plug Connection Style, KDMP-04
- RS Stock No.:
- 645-763
- Mfr. Part No.:
- KDMP-04
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£22.58
(exc. VAT)
£27.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.58 | £2.258 |
*price indicative
- RS Stock No.:
- 645-763
- Mfr. Part No.:
- KDMP-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Plug | |
| Manufacturer Series | KDM | |
| Model Number p | KDMP-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Plug | ||
Manufacturer Series KDM | ||
Model Number p KDMP-04 | ||
- COO (Country of Origin):
- CN
The SMC Plug connector designed for the KDM One-Touch Multi Connector series. This component facilitates quick and secure connections in pneumatic systems, ensuring efficient airflow and system reliability. Its design allows for substantial space savings compared to traditional methods requiring multiple union joints. It is suitable for use with both positive pressure and vacuum applications, offering versatility in various industrial settings.
Designed for 4mm outer diameter tubing
Easy installation and maintenance
Durable construction for long term use
RoHS compliant
Easy installation and maintenance
Durable construction for long term use
RoHS compliant
Related links
- SMC KDM Series One-touch Fitting Plug Connection Style, KDMP-08
- SMC KDM Series One-touch Fitting Plug Connection Style, KDMP-06
- SMC KDM Series One-touch Fitting Socket Connection Style, KDMS-04
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04NU
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D00040400
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04N-C1
- SMC KDM Series Plug Plug Connection Style, KDM20P-06
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
