SMC KQ2H Series One-touch Fitting, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style, KQ2H10-12A-X35
- RS Stock No.:
- 623-950
- Mfr. Part No.:
- KQ2H10-12A-X35
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£26.37
(exc. VAT)
£31.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.37 | £5.274 |
*price indicative
- RS Stock No.:
- 623-950
- Mfr. Part No.:
- KQ2H10-12A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2H | |
| Model Number p | KQ2H10-12A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 10 mm | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2H | ||
Model Number p KQ2H10-12A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Different diameter straight fitting connects two tubes of different diameters using a straight union design. It features a round release button for easy tube removal. It ensures safety and longevity in industrial environments. It suits space-sensitive applications without compromising on sealing integrity.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R08-12A-X35
- SMC KQ2R Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R10-12A-X35
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H10-00A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2H10-03NP
- SMC KQ2U Series One-touch Fitting Tube-to-Tube Connection Style, KQ2U12-00A-X35
- SMC KQ2U Series One-touch Fitting Tube-to-Tube Connection Style, KQ2U10-00A-X35
- SMC KQ2T Series One-touch Fitting Tube-to-Tube Connection Style, KQ2T16-00A-X35
