Camozzi S6000 Series Elbow Fitting, Push In 4 mm to G 1/4 Male, Threaded-to-Tube Connection Style, S6520 4-1/4

Subtotal (1 unit)*

£4.12

(exc. VAT)

£4.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 157 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.12

*price indicative

RS Stock No.:
594-403
Mfr. Part No.:
S6520 4-1/4
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

Push In 4 mm

Connector B

G 1/4 Male

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

S6000

Model Number p

S6520 4-1/4

COO (Country of Origin):
IT
The Camozzi Swivel Male Elbow sprint is a high-performance push-in fitting designed for secure and flexible pneumatic connections. Its swivel elbow configuration allows for easy positioning and optimized airflow.

High quality brass ensuring durability and corrosion resistance
Compact and lightweight for effortless integration into pneumatic systems

Related links