Camozzi 6000 Series Swivel Elbow, 12 mm to G 1/4 Male, Threaded-to-Tube Connection Style, S6520 12-1/4
- RS Stock No.:
- 338-029
- Mfr. Part No.:
- S6520 12-1/4
- Brand:
- Camozzi
Subtotal (1 unit)*
£7.76
(exc. VAT)
£9.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.76 |
*price indicative
- RS Stock No.:
- 338-029
- Mfr. Part No.:
- S6520 12-1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | 12 mm | |
| Connector B | G 1/4 Male | |
| Pneumatic Fitting Type | Swivel Elbow | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | 6000 | |
| Model Number p | S6520 12-1/4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A 12 mm | ||
Connector B G 1/4 Male | ||
Pneumatic Fitting Type Swivel Elbow | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series 6000 | ||
Model Number p S6520 12-1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi BSPP Swivel Male Elbow from 6000 Series is a super rapid fitting which have been designed with a special collet which provides an homogeneous tight on the whole surface of plastic tubes, thus ensuring high reliability and a long service life, also after connections and disconnections of the tube are repeated several times.
Teflon ring on the male thread
Perfect seal between the two threads
Equipped with a self retaining device
Perfect seal between the two threads
Equipped with a self retaining device
Related links
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 12-3/8
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 8-1/4
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 10-1/4
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 4-1/8
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 6-1/8
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 8-1/8
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 12-1/4
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 12-1/4
