Camozzi 6000 Series Swivel Elbow, 4 mm to G 1/8 Male, Threaded-to-Tube Connection Style, S6520 4-1/8

Subtotal (1 unit)*

£3.82

(exc. VAT)

£4.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 184 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.82

*price indicative

RS Stock No.:
338-041
Mfr. Part No.:
S6520 4-1/8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

4 mm

Connector B

G 1/8 Male

Pneumatic Fitting Type

Swivel Elbow

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

6000

Model Number p

S6520 4-1/8

COO (Country of Origin):
IT
The Camozzi BSPP Swivel Male Elbow from 6000 Series is a super rapid fitting which have been designed with a special collet which provides an homogeneous tight on the whole surface of plastic tubes, thus ensuring high reliability and a long service life, also after connections and disconnections of the tube are repeated several times.

Teflon ring on the male thread
Perfect seal between the two threads
Equipped with a self retaining device

Related links