Camozzi S6000 Series Elbow Fitting, Push In 10 mm to G 3/8 Male, Threaded-to-Tube Connection Style, S6520 10-3/8
- RS Stock No.:
- 562-406
- Mfr. Part No.:
- S6520 10-3/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£6.10
(exc. VAT)
£7.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.10 |
*price indicative
- RS Stock No.:
- 562-406
- Mfr. Part No.:
- S6520 10-3/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | Push In 10 mm | |
| Connector B | G 3/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 Male | |
| Manufacturer Series | S6000 | |
| Model Number p | S6520 10-3/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A Push In 10 mm | ||
Connector B G 3/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series S6000 | ||
Model Number p S6520 10-3/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Swivel Male Elbow sprint is a high-performance push-in fitting designed for secure and flexible pneumatic connections. Its swivel elbow configuration allows for easy positioning and optimized airflow.
High quality brass ensuring durability and corrosion resistance
Compact and lightweight for effortless integration into pneumatic systems
Compact and lightweight for effortless integration into pneumatic systems
Related links
- Camozzi S6000 Series Elbow Fitting Threaded-to-Tube Connection Style, S6520 8-3/8
- Camozzi S6000 Series Elbow Fitting Threaded-to-Tube Connection Style, S6520 6-1/4
- Camozzi S6000 Series Elbow Fitting Threaded-to-Tube Connection Style, S6520 4-1/4
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 10-1/4
- Camozzi S6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 8-3/8
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 12-3/8
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 8-1/8
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 8-1/4
