Camozzi S6000 Series Male Connector, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, S6510 8-3/8
- RS Stock No.:
- 594-402
- Mfr. Part No.:
- S6510 8-3/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.94 |
*price indicative
- RS Stock No.:
- 594-402
- Mfr. Part No.:
- S6510 8-3/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | G 3/8 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 Male | |
| Manufacturer Series | S6000 | |
| Model Number p | S6510 8-3/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A G 3/8 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series S6000 | ||
Model Number p S6510 8-3/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Male Connector sprint is a super-rapid push-in fitting designed for secure pneumatic connections. Its precision-engineered brass construction ensures durability and reliability in industrial applications.
High quality brass for corrosion resistance
Multiple configurations for flexible applications
Multiple configurations for flexible applications
Related links
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 12-3/8
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 10-3/8
- Camozzi S6000 Series Elbow Fitting Threaded-to-Tube Connection Style, S6520 8-3/8
- Camozzi S6000 Series Elbow Fitting Threaded-to-Tube Connection Style, S6520 10-3/8
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 8-1/4
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 8-1/8
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style
