RS PRO Double Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Push-in Connection Style
- RS Stock No.:
- 528-548
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£18.57
(exc. VAT)
£22.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £18.57 | £3.714 |
*price indicative
- RS Stock No.:
- 528-548
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Connector A | Push In 10 mm | |
Connector B | Push In 10 mm | |
Pneumatic Fitting Type | Double Y Tube-to-Tube Adaptor | |
Connection Style | Push-in | |
Connector C | Push In 10 mm | |
Number of Inlet Ports | 1 | |
Number of Outlet Ports | 2 | |
Minimum Operating Temperature | 1°C | |
Maximum Operating Pressure | 10bar | |
Mounting Type | Inline | |
Food Grade | Yes | |
Maximum Operating Temperature | 65°C | |
Body Material | Acetal Copolymer | |
Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Double Y Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Connector C Push In 10 mm | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 2 | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Tube-to-Tube, 10 mm OD
This RS PRO pneumatic fitting is a versatile double tube-to-tube adaptor designed for efficient fluid transfer. It is ideal for applications requiring quick and secure connections, such as in water, food, and air systems. The fitting supports a range of gases and liquids, providing flexibility across various industrial settings.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, offering broad application use.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and reducing expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
High pressure tolerance: Operates up to 10 bar, suitable for demanding environments.
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various operational conditions.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and reducing expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
High pressure tolerance: Operates up to 10 bar, suitable for demanding environments.
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various operational conditions.
Applications
Water systems
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid transfer
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid transfer
Additional Information
Made from acetal copolymer for durability and strength
Complies with multiple international standards including ACS, NSF, and WRAS
Push-in connection style for ease of use
Inline mounting type for streamlined installation
Complies with multiple international standards including ACS, NSF, and WRAS
Push-in connection style for ease of use
Inline mounting type for streamlined installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.