RS PRO Double Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£15.37

(exc. VAT)

£18.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£15.37£3.074

*price indicative

RS Stock No.:
528-553
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Double Y Tube-to-Tube Adaptor

Connection Style

Push-in

Connector C

Push In 4 mm

Number of Inlet Ports

1

Number of Outlet Ports

2

Maximum Operating Temperature

65°C

Food Grade

Yes

Minimum Operating Temperature

1°C

Mounting Type

Inline

Maximum Operating Pressure

10bar

Body Material

Acetal Copolymer

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Tube to Tube, 4 mm OD


This RS PRO Pneumatic Fitting is designed for efficient and reliable tube-to-tube connections. Ideal for applications involving water, food, and air contact, it ensures quick and secure connections, enhancing operational efficiency. The fitting is constructed from non-toxic materials, meeting various international standards for safety and quality.

Features and Benefits


Fluidfit design: Compatible with water, food, and air contact, and suitable for selected gases, vacuum, and liquids, providing versatile application options.

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with health standards.

High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding applications.

Temperature range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions.

Food grade: Certified for use in food-related applications, ensuring compliance with industry standards.

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material

Additional Information


Meets key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring compliance across multiple markets.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links