RS PRO Double Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£17.22

(exc. VAT)

£20.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£17.22£3.444

*price indicative

RS Stock No.:
528-550
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Double Y Tube-to-Tube Adaptor

Connection Style

Push-in

Connector C

Push In 8 mm

Number of Inlet Ports

1

Number of Outlet Ports

2

Maximum Operating Pressure

10bar

Minimum Operating Temperature

1°C

Mounting Type

Inline

Maximum Operating Temperature

65°C

Body Material

Acetal Copolymer

Food Grade

Yes

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 8 mm Tube OD, Double Tube-to-Tube Adaptor


This RS PRO pneumatic fitting is designed for efficient and reliable tube-to-tube connections. It features an 8 mm outer diameter for both inlet and outlet ports, making it ideal for applications requiring quick and secure connections. The fitting is made from acetal copolymer, ensuring durability and compliance with various international standards.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and can also be used with selected gases, vacuum, and liquids, offering versatility across applications.

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and reducing expenses.

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.

High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding environments.

Temperature range: Operates efficiently between 1 °C and 65 °C, accommodating various environmental conditions.

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS standards, ensuring international regulatory compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links