RS PRO Double Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Push-in Connection Style
- RS Stock No.:
- 528-552
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£16.36
(exc. VAT)
£19.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £16.36 | £3.272 |
*price indicative
- RS Stock No.:
- 528-552
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Double Y Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Connector C | Push In 6 mm | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 2 | |
| Mounting Type | Inline | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Double Y Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Connector C Push In 6 mm | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 2 | ||
Mounting Type Inline | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Tube to Tube, 8 mm OD
This RS PRO pneumatic fitting is designed for efficient and reliable tube-to-tube connections. Ideal for applications involving water, food, air, and selected gases, it ensures quick and secure connections, enhancing operational efficiency.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, providing versatility in various applications
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with industry standards
High pressure tolerance: Operates up to a maximum pressure of 10 bar, suitable for demanding environments
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating a wide range of operational conditions
Food grade compliance: Meets multiple international standards, ensuring suitability for food and beverage applications
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with industry standards
High pressure tolerance: Operates up to a maximum pressure of 10 bar, suitable for demanding environments
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating a wide range of operational conditions
Food grade compliance: Meets multiple international standards, ensuring suitability for food and beverage applications
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory compliance across different markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Double Y Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Double Y Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Double Y Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Double Y Tube-to-Tube Adaptor Push-in Connection Style
- SMC KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Double Y Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Festo QSQ Series Double Y Tube-to-Tube Adaptor Push In 8 mm 153210
- Festo QSQ Series Double Y Tube-to-Tube Adaptor Push In 6 mm 153209

