RS PRO Double Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£19.34

(exc. VAT)

£23.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£19.34£3.868

*price indicative

RS Stock No.:
528-547
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Double Y Tube-to-Tube Adaptor

Connection Style

Push-in

Connector C

Push In 12 mm

Number of Inlet Ports

1

Number of Outlet Ports

2

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Tube to Tube, 12 mm OD


This RS PRO pneumatic fitting is designed for efficient and reliable tube-to-tube connections, making it ideal for various industrial applications. With a 12 mm outer diameter for both inlet and outlet ports, it facilitates seamless integration into existing systems. Its primary benefit is the quick and easy connection and release of tubes, which saves time and reduces costs.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, offering versatile application options

Quick connection and release: Saves time and expenses by allowing easy tube handling

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards

High pressure tolerance: Supports up to 10 bar, making it suitable for demanding environments

Temperature range: Operates effectively between 1 °C and 65 °C, providing flexibility in various conditions

Push-in connection style: Simplifies installation and maintenance

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material

Additional Information


Made from acetal copolymer for durability and strength
Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Food grade certified, suitable for use in food and beverage industries

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links