SMC KDM Series, 6 mm to 6 mm, Tube-to-Tube Connection Style, KDM20S-06
- RS Stock No.:
- 365-513
- Mfr. Part No.:
- KDM20S-06
- Brand:
- SMC
Subtotal (1 unit)*
£68.71
(exc. VAT)
£82.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £68.71 |
*price indicative
- RS Stock No.:
- 365-513
- Mfr. Part No.:
- KDM20S-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KDM | |
| Model Number p | KDM20S-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KDM | ||
Model Number p KDM20S-06 | ||
- COO (Country of Origin):
- CN
The SMC rectangular multi-connector from the KDM Series revolutionises connectivity solutions with its innovative design. Engineered for efficiency, it features a streamlined approach that facilitates quick and easy connections, reducing the need for complex unions and saving valuable installation time. The connector is designed to support simultaneous use of various tube sizes, promoting versatility in numerous applications. With the capability to operate under a range of pressures and temperatures, it is suitable for various environments while offering substantial space-saving advantages. The robust materials used in its construction provide durability, ensuring long-lasting performance even in demanding conditions. Additionally, the one-touch connection feature enhances user-friendliness, making it an ideal choice for both novice and expert users alike.
Compact design enables significant reduction in mounting space
One-touch connection simplifies the process, reducing assembly time
Versatile compatibility allows simultaneous use of differing tube sizes
Durable construction materials ensure reliability over extended use
Facilitates effective panel mounting without the need for extensive modifications
Applicable across a wide range of operating pressures and temperatures
One-touch connection simplifies the process, reducing assembly time
Versatile compatibility allows simultaneous use of differing tube sizes
Durable construction materials ensure reliability over extended use
Facilitates effective panel mounting without the need for extensive modifications
Applicable across a wide range of operating pressures and temperatures
Related links
- SMC KDM Series Tube-to-Tube Connection Style, KDM20S-08
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Plug Plug Connection Style, KDM20P-06
- SMC KDM Series One-touch Fitting Socket Connection Style, KDMS-06
- SMC KDM Series One-touch Fitting Plug Connection Style, KDMP-06
- SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style
- SMC KDM Series Tube-to-Tube Connection Style, KDM10-23

