SMC KDM Series, 3.2 mm to 3.2 mm, Tube-to-Tube Connection Style, KDM10-23
- RS Stock No.:
- 365-471
- Mfr. Part No.:
- KDM10-23
- Brand:
- SMC
Subtotal (1 unit)*
£76.16
(exc. VAT)
£91.39
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £76.16 |
*price indicative
- RS Stock No.:
- 365-471
- Mfr. Part No.:
- KDM10-23
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 3.2 mm | |
| Connector B | 3.2 mm | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KDM | |
| Model Number p | KDM10-23 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 3.2 mm | ||
Connector B 3.2 mm | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KDM | ||
Model Number p KDM10-23 | ||
- COO (Country of Origin):
- CN
The SMC rectangular multi-connector from the KDM series is ingeniously designed to streamline connections in pneumatic systems. This innovative connector simplifies the management of multiple tubes and facilitates a one-touch connection and disconnection, enhancing operational efficiency. With a robust construction made from high-quality materials like POM and stainless steel, it ensures durability and reliability in demanding environments. The KDM series is particularly beneficial for applications requiring quick changes and configurations, effortlessly accommodating various tubing sizes without the hassle of complicated fittings or connections. Its space-saving design reduces mounting area requirements, making it ideal for tight setups while maintaining exceptional performance standards. The ergonomically designed release button and easy maintenance features further complement its practicality, making it an essential component for modern pneumatic installations.
Designed for effortless one-touch connection and disconnection
Facilitates multiple tube connections simultaneously
Compact design optimises mounting space
Built with high-quality materials for long-lasting durability
Accommodates various tubing sizes, enhancing versatility
Reduces assembly time and man-hours for efficient operations
Ergonomic release button simplifies user interaction
Designed for easy maintenance, reducing downtime
Facilitates multiple tube connections simultaneously
Compact design optimises mounting space
Built with high-quality materials for long-lasting durability
Accommodates various tubing sizes, enhancing versatility
Reduces assembly time and man-hours for efficient operations
Ergonomic release button simplifies user interaction
Designed for easy maintenance, reducing downtime
Related links
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Straight Fitting Tube-to-Tube Connection Style, SERIE KDM
- SMC KDM Series Tube-to-Tube Connection Style, KDM20S-08
- SMC KDM Series Tube-to-Tube Connection Style, KDM20S-06

