SMC KDM Series, 8 mm to 8 mm, Tube-to-Tube Connection Style, KDM20S-08
- RS Stock No.:
- 365-516
- Mfr. Part No.:
- KDM20S-08
- Brand:
- SMC
Subtotal (1 unit)*
£101.81
(exc. VAT)
£122.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.81 |
*price indicative
- RS Stock No.:
- 365-516
- Mfr. Part No.:
- KDM20S-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KDM | |
| Model Number p | KDM20S-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KDM | ||
Model Number p KDM20S-08 | ||
- COO (Country of Origin):
- CN
The SMC rectangular multi-connector is designed for seamless integration in various applications, providing an efficient solution for connecting multiple tubes. Its innovative design features two options for connecting tubes, enabling flexibility in configurations while significantly reducing installation time and space requirements. Built to withstand demanding conditions, the connector is ideal for operations involving air as the fluid medium, ensuring robust performance in varying ambient temperatures. The one-touch connection allows for quick assembly and disassembly, making it a practical choice for maintenance and modifications. With substantial engineering behind its creation, this model offers the reliability and durability needed in both industrial and commercial settings.
Developed to facilitate quick and easy pipe connections with minimal effort
Allows for simultaneous use of tubes of different sizes, catering to diverse project requirements
Maximises available mounting space, significantly benefiting compact installations
Constructed from high-quality materials to ensure longevity and reliability
Equipped with safety instructions to prevent mishandling and ensure user protection
Intended for use in environments up to 1.0 MPa operating pressure, showcasing its resilience
Designed for a straightforward panel mounting process, enabling efficient integration
Allows for simultaneous use of tubes of different sizes, catering to diverse project requirements
Maximises available mounting space, significantly benefiting compact installations
Constructed from high-quality materials to ensure longevity and reliability
Equipped with safety instructions to prevent mishandling and ensure user protection
Intended for use in environments up to 1.0 MPa operating pressure, showcasing its resilience
Designed for a straightforward panel mounting process, enabling efficient integration
Related links
- SMC KDM Series Tube-to-Tube Connection Style, KDM20S-06
- SMC KDM Series One-touch Fitting Socket Connection Style, KDMS-08
- SMC KDM Series Multi Connector Plug Tube-to-Tube Connection Style, KDM20P-08
- SMC KDM Series Multi-Connector Fitting Socket Connection Style, KDM10S-08
- SMC KDM Series Straight Fitting Tube-to-Tube Connection Style, SERIE KDM
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series One-touch Fitting Plug Connection Style, KDMP-08
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style

