SMC KDM Series, KDMS-06 Socket Connector
- RS Stock No.:
- 645-767
- Mfr. Part No.:
- KDMS-06
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£22.58
(exc. VAT)
£27.10
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 6 unit(s) shipping from 20 April 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.58 | £2.258 |
*price indicative
- RS Stock No.:
- 645-767
- Mfr. Part No.:
- KDMS-06
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Rectangular Multi-Connector Socket | |
| Connection Type A | Socket Connector | |
| Connection Size A | 6 mm | |
| Series | KDM | |
| Minimum Operating Temperature | -5°C | |
| Material | Seal: Nitrile Butadiene Rubber, Collet/Release Button: Polyoxymethylene, Chuck & Guide: Stainless Steel 304, Case: Pom Plate, C3604 Screw/Clamp Bolt: Swrm Nickel Plated, C3604 Electroless Nickel Plated, Bracket: Spcc Plated Connector, Body: Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Mounting Hole Diameter | M4 | |
| Finish | Steel, Electroless Nickel Plated | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Rectangular Multi-Connector Socket | ||
Connection Type A Socket Connector | ||
Connection Size A 6 mm | ||
Series KDM | ||
Minimum Operating Temperature -5°C | ||
Material Seal: Nitrile Butadiene Rubber, Collet/Release Button: Polyoxymethylene, Chuck & Guide: Stainless Steel 304, Case: Pom Plate, C3604 Screw/Clamp Bolt: Swrm Nickel Plated, C3604 Electroless Nickel Plated, Bracket: Spcc Plated Connector, Body: Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Mounting Hole Diameter M4 | ||
Finish Steel, Electroless Nickel Plated | ||
Connection Type 6 mm | ||


